Fox 1210 FCABS Crystals

Fox / Abracon 1210 FCABS Crystals are compact 1.2mm x 1.0mm crystals designed for the Internet of Things (IoT) and wearables. These crystals operate in a temperature range of -30°C to +85°C, with frequencies ranging from 37.4MHz to 52MHz. Terminations on the lead-free FCAB crystals feature an Au-over-Ni finish, and the series offers tolerances down to ±15ppm and stabilities down to ±20ppm. Fox / Abracon 1210 FCABS Crystals have a 2pF shunt capacitance (CO) and 7pF load capacitance, with a maximum drive level of 50uW (10uW typical).

Features

  • 1.2mm x 1.0mm dimensions
  • Au-over-Ni termination finish
  • 37.4000MHz to 52.000MHz frequency range 
  • ±15ppm frequency tolerance
  • ±20ppm frequency stability
  • -30°C to +85°C operating temperature range
  • 2pF shunt capacitance (CO)
  • 7pF load capacitance (CL)
  • 50uW maximum drive level (10uW typical)
  • ±3PPM aging per year 
  • Moisture sensitivity level (MSL) 1
  • Lead free
  • RoHS/REACH compliant

Applications

  • IoT
  • Wearables

Dimensions (mm)

Mechanical Drawing - Fox 1210 FCABS Crystals
Đã phát hành: 2018-09-10 | Đã cập nhật: 2022-12-02