FTDI Chip FT4232HA Mini Evaluation Module
FTDI Chip FT4232HA Mini Evaluation Module is a development platform for the FT4232HA Automotive High-Speed USB to UART/MPSSE. The FT4232HA is a turnkey solution for adding High-Speed USB support to a target design. The FT4232HA has four independent configurable interfaces. Two of these interfaces can be configured as UART, JTAG, SPI, I2C, or Bit-Bang mode, using an MPSSE with independent baud rate generators. The remaining two interfaces can be configured as UART or Bit-Bang. The FT4232H is AEC Grade 2 qualified with an extended -40°C to +105°C operating temperature range.The FTDI Chip FT4232HA Mini Evaluation Module features a pre-installed FT4232HA in a QFN-64 package. An onboard USB port enables the Evaluation Module to connect to a PC. The Evaluation Module includes two 26-pin dual-row headers, which allow easy connection to PCB header sockets and ribbon cables.
Features
- Based on the USB High-Speed FT4232HA device
- Reduced development time
- Rapid integration into existing systems
- USB powered; No external power supply is required
- Entire USB protocol is handled by the USB module
- USB Type Mini-B connector
- Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- Support for USB suspend and resume
- UHCI / OHCI / EHCI host controller compatible
Dimensions
Additional Resource
Đã phát hành: 2022-06-21
| Đã cập nhật: 2023-04-11