Futaba LC Series Command Type TFT-LCD Modules

Futaba LC Series Command Type TFT-LCD Modules display content, including stored JPEG images and text with internal fonts, using a simple command set. The LC Series TFT-LCD Modules are suitable for embedded use with interfaces for USB/RS-232C, a high-speed startup, and OS non-deployment. Simple commands and a built-in TFT-LCD power supply circuit reduce system development time. The LC Series Command Type TFT-LCD Modules are ideal for POS, measuring, and industrial equipment applications.

Features

  • Suitable for Embedded Use
    • Interfaces for USB/RS-232C
    • High-speed startup (within one second)
    • OS non-deployment avoids the risk of viral infection
    • Serial communication controls display of TFT-sCD
    • 8-bit MCU provides full-color display
    • Existing STN-LCD/VFD system controls TFT-LCD display
  • System development time reduction
  • Flexible custom design
  • Easy control of various functions by command

Applications

  • POS
  • Measuring equipment
  • Industrial equipment

Videos

Dimensions

Chart - Futaba LC Series Command Type TFT-LCD Modules

RS232C, USB, RS232C/USB Block Diagrams

Đã phát hành: 2019-02-01 | Đã cập nhật: 2023-03-27