Future Designs, Inc. (FDI) ELI70-CP 7.0" PCAP Touch Screen LCD Module
Future Designs, Inc. (FDI) ELI70-CP 7.0" PCAP Touch Screen LCD Module has an Easy LCD Interface (ELI) that offers a simple plug-and-play display solution for Single-Board Computers (SBC) such as the popular Raspberry Pi or BeagleBone Black. ELI devices are also compatible with NXP i.MX6 single-board computers. ELI only needs an HDMI video input, a 12VDC power supply, and a USB interface for the touch screen.The FDI ELI70-CP 7.0" PCAP Touch Screen LCD Module provides an off-the-shelf solution with no NRE or development costs.
Features
- Easy LCD interface (ELI)
- 7.0" PCAP screen LCD with USB device interface
- 380nits brightness and 800:1 contrast ratio (typical)
- 1024 by 600 (WSVGA)
- 0.7mm steel glass cover
- >6H touch panel hardness
- -20° to +70° C operating temperature range
- Plug-and-play interface to standard SBCs
- HDMI or DVI input with EDID support
- +5.0 to 24.0V DC input power (±5% tolerance)
Required Equipment
- HDMI Cable (Type A Male) to connect to the ELI for the video signal
- USB Cable (Mini USB Type B) to connect to the ELI for the touchscreen operation
- 12V DC power input, 2.1mm, center positive, 1.2A min
- Either computer, SBC, or PC, with digital video output (HDMI or DVI) and USB port for touch input
Specifications
- 7.0" (diagonal) screen size
- a-Si TFT active matrix LCD display technology
- 1024 x 600 (WSVGA) resolution
- 380cd/m2 (typ) brightness
- 800:1 (typ) contrast ratio
- Wide 16:9 aspect ratio
- HDMI / DVI interface input mode
- 16.7M (24 bit) colors
- 80°L/R horizontal viewing angle
- 60°U/70°D vertical viewing angle
- 0.7mm steel glass cover surface
- Projected capacitive (PCAP) touch screen
- USB device touch screen interface
- >6H touch panel hardness
- 120gF (max) touch panel force
- 154.21mm (W) x 85.92mm (H) Active area
- 30ms (typ) response time
- 27 LED (3S x 9P) backlight
- 30K hours (typ) backlight life
- -20°C to 70°C operating temperature
- -30°C to 80°C storage temperature
- +5.0 to +24.0VDC +/- 5% input voltage
- 350mA (typ) / 550mA (max) at 12V power consumption
- Backlight power consumption up to 53% of total
- RoHS compliant
- 193.04mm (W) x 100.97mm (H) x 18.55mm (D)
- #8 screw mounts in 4 corners
- 250 grams weight
Additional Resources
Connections
Đã phát hành: 2020-08-26
| Đã cập nhật: 2024-09-04