GCT 2mm B2B SIL/DIL Sockets & Headers

GCT 2mm B2B SIL/DIL Sockets & Headers offer a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage. These SIL/DIL sockets feature 2mm pitch, a single-row design, straight orientation, and carry 2 to 40 contacts. The BF085 has a top-entry design and through-hole PCB mounting type, while the BF090 is a surface-mount PCB type with dual-entry construction. GCT 2mm B2B SIL Sockets operate in the -40°C to +105°C temperature range.

Specifications

  • 2mm pitch
  • Single-entry design (BF085)
  • Dual-entry design (BF090)
  • 2 to 40 contacts
  • Straight orientation 
  • 0.50mm square pin size
  • 4.30mm profile
  • 2A current rating
  • 20mΩ max. contact resistance
  • 1000MΩ min. insulation resistance
  • 500VAC dielectric withstanding voltage
  • -40°C to +105°C temperature range
Đã phát hành: 2021-05-17 | Đã cập nhật: 2025-03-03