GCT FFC3A20 Connectors
GCT FFC3A20 Connectors feature a vertical mount variant to compliment existing horizontal options within the GCT 1.00mm FFC connector range. These connectors offer an extremely competitive 1.00mm FFC connector solution and Gold Flash (std) or Tin plating across primarily 4 through 30 contacts. The FFC3A20 Connectors operate at -40°C to 85°C operating temperature range and at 125V AC/DC voltage rating. These connectors are typically used in imaging equipment, instrumentation, medical, consumer electronics, and displays.
Features
- Material:
- Contact material: Phosphor Bronze
- Housing material:
- 04 - 17 contacts: PA6T, UL 94V-0 and natural
- 18 - 30 contacts: LCP, UL 94V-0, and natural
- Actuator material: PPS, UL 94V-0, and brown
- Plating:
- Contact plating: See ordering grid
- Fitting nail: Brass and tin-plated
- Extremely competitive 1.00mm FFC connector solution
- Vertical mount variant to compliment existing horizontal options within the GCT 1.00mm FFC connector range
- Gold Flash (std) or Tin plating across primarily four through thirty contact
Specifications
- 125V AC/DC voltage rating
- 1A AC/DC current rating
- 40mΩ max contact resistance
- 500MΩ min insulation resistance
- 500V AC, 1 Min Dielectric strength
- -40°C to 85°C operating temperature range
Applications
- Imaging equipment
- Instrumentation
- Medical
- Consumer electronics
- Displays
Additional Resource
Đã phát hành: 2022-05-23
| Đã cập nhật: 2026-04-22