GCT USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

GCT USB Type-C USB 3.2 Gen 2 Standard Connectors are produced under stringent manufacturing standards, including insert-molded contacts and insulators. Insert molding provides robustness, SMT lead co-planarity, and DIP pin alignment.

Features

  • Mounting types
    • Top mount - Connector is soldered to the PCB top side
    • Bottom mount - Top-mount connectors can also be soldered to the bottom of the PCB, taking advantage of the USB Type-C reversible interface
    • Vertical mount - Mounted at 90° on PCBs
    • Mid mount (top or bottom) - Hole is routed in PCB, connector drops onto PCB top or bottom and is soldered in place, ideal for super low-profile applications
  • Power up to 5A
  • Ideal for mobile applications
  • Fast 20Gbit/s (USB 3.2)
  • Low profiles from 3.26mm
  • 24 contacts as standard
  • Reversible
  • More than 10,000 mating cycles as standard

Videos

Đã phát hành: 2021-05-19 | Đã cập nhật: 2026-04-22