GCT USB4085 Type C USB 2.0 Connector

GCT USB4085 Type C USB 2.0 Connector offers 16 through-hole contacts, 3.46mm profile, and up to 10,000 mating cycles. This connector features a receptacle design, horizontal orientation, and through-hole PCB mount type. The USB4085 has stainless steel construction, complies with USB 2.0 standards, and has four shell stakes for exceptional stability. GCT USB4085 Type C USB 2.0 Connector is ideal for super-fast charging applications.

Features

  • 3.46mm profile above PCB
  • Reversible mating format
  • Complies to USB 2.0 standard
  • Stainless steel shell
  • 4 shell stakes for exceptional stability
  • 16 through-hole contacts

Specifications

  • 20VDC voltage rating
  • 3A current rating
  • 3.46mm profile above PCB
  • 10,000 mating cycles
  • -40°C to +85°C operating temperature range

Videos

Đã phát hành: 2021-01-29 | Đã cập nhật: 2025-03-03