GCT USB4200 Flag-Type USB Type-C® for USB3.2 Gen2
GCT USB4200 Flag-Type USB Type-C® for USB3.2 Gen2 Applications is a standout Flag Mount USB Type-C connector for any application. GCT USB4200 is Power Delivery (PD) compatible with up to 240W (48V at 5A), tested to 20,000 mating cycles, and suitable for USB 3.2. Designed for long-term reliability in applications requiring a flag-oriented interface, USB4200 has a profile of 9.83mm and features non-obscured SMT contact pins for easy inspection.Features
- Flag-type mating face orientation
- 240W rating (48V at 5A) for PD
- 24 pins for USB 3.2 Gen 2 applications
- Tested to 20,000 mating cycles (2x industry standard)
- 4x shell stakes and 2x location pegs
- Non-obscured SMT contacts for easy inspection
Applications
- Audio devices
- Portable electronics
- Wearables
- Power banks
- Gaming stations
- VR equipment
- Consumer electronics
- Security equipment
Đã phát hành: 2023-04-24
| Đã cập nhật: 2025-02-28