GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection

GCT USB4230 USB Type-C® Receptacle features a 24-pin configuration with a dual-layer stainless steel shell design to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). This horizontally mounted connector offers a hybrid PCB layout and is rated at 240W (48V at 5A) to support USB power delivery (PD) applications. Reliability is ensured with a rating of 20,000 mating cycles, and excellent PCB retention is managed through the polarized location pegs and through-hole shell stakes. Typical applications for GCT USB4230 USB Type-C Receptacle include portable and consumer electronics, audio equipment, digital signage, and more.

Features

  • EMI/RFI protection
  • Dual-layer stainless steel shell
  • Horizontal top-mount socket
  • 240W rated (48V at 5A)
  • 20,000 mating cycles
  • Hybrid PCB layout
  • 4 through-hole shell stakes
  • 2 polarized locating pegs

Applications

  • Portable electronics
  • Audio equipment
  • Electronic point of sale (EPOS)
  • Digital signage
  • Security / alarm systems
  • Consumer electronics

Protection Against EMI & RFI

Infographic - GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection
Đã phát hành: 2024-10-09 | Đã cập nhật: 2025-03-03