GHI Electronics FEZ Hydra+ Mainboard

GHI Electronics FEZ Hydra+ Mainboard

GHI Electronics FEZ Hydra+ Mainboard is 100% open-source with a .NET Gadgeteer mainboard running .NET Micro Framework. It's programmable from Microsoft's Visual Studio using C# or Visual Basic. Take advantage of the extensive built-in libraries for networking, file systems, graphical interfaces and peripherals. It's backward compatible with the original FEZ Hydra and allows for use with pure NETMF. All signals are exposed on 0.1"-spaced-pads for use with NETMF without going through the Gadgeteer.

Features
  • Processor: 240MHz ARM 9
  • Core System Hardware: Hydra Chipset
  • System Platform: .NET Micro Framework
  • User available Flash: 1.2MB
  • User available RAM: 10MB
  • GPIO: 88
  • PWM: 3
  • Analog In: 6
  • UART: 4
  • SPI: Yes
  • I²C: Yes
  • Networking: Ethernet TCP/IP
  • CAN: No
  • Analog Out: No
  • USB Client: Debugging only
  • USB Host: No
  • 1-Wire: Yes

  • Real Time Clock: Yes
  • In-Field Update: No
  • Native LCD Controller: Yes
  • Supported Image Types: BMP, GIF, JPG
  • Memory Cards: Yes
  • File Systems: FAT16/32
  • Operating Temp: -0° to +70°C
  • Dimensions: 87x62x8.35mm
  • Weight: 28g
  • RLP: Yes
  • RLP RAM Size: 1MB
  • Gadgeteering Socket Count: 14
  • Gadgeteering Socket Type: X (x5), Y (x7), A (x2), D, F, I (x2), P, S (x2), T, U (x4), RGB (TFT LCD), Z
eNews
  • GHI Electronics
Đã phát hành: 2016-03-07 | Đã cập nhật: 2016-03-07