GigaDevice D5F1GM9 High-Speed QSPI NAND Flash
GigaDevice D5F1GM9 High-Speed QSPI NAND Flash features breakthrough read speeds and innovative Bad Block Management (BBM) functionality. The GD5F1GM9 series combines NOR Flash's high-speed read performance with NAND Flash's large capacity and cost-effectiveness. These innovations address slow response times and vulnerability to bad block interference associated with traditional SPI NAND Flash. This high-speed QSPI NAND Flash is built on a 24nm process node. The series supports 3V and 1.8V operating voltages along with high-speed read modes. The GigaDevice GD51GM9 is ideal for fast-boot applications in sectors such as security, industrial, and the Internet of Things (IoT).Features
- 1GB density
- Breakthrough read speeds and BBM functionality
- 3V and 1.8V operating voltages
- Supports high-speed read modes
- Continuous Read
- Cache Read
- Auto Load Next Page
- Built on a 24nm process node
- Continuous read rate
- Up to 83MB/s at a 166MHz maximum clock frequency (3V version)
- Up to 66MB/s at a 133MHz maximum clock frequency (1.8V version)
- -40°C to +85°C operating temperature range
Applications
- Fast-boot applications
- Security
- Industrial
- IoT
Block Diagram
Đã phát hành: 2025-04-18
| Đã cập nhật: 2025-07-24