Glenair 79 Micro-Crimp™ Connectors

Glenair 79 Micro-Crimp™ Connectors are Micro-D connectors featuring crimp, rear-release size #23 contacts on 0.075" (1.9mm) spacing, as well as size #12 and #16 power and coaxial crimp contacts in a range of hybrid layouts. Available in 31 insert arrangements, Series 79 Micro-Crimp Connectors provide a wide selection of arrangements for data and power transmission. Glenair Series 79 meets the advanced levels of environmental protection, electromagnetic shielding, and size/weight reduction required in defense and aerospace systems. Panel-mounted connectors feature conductive sealing gaskets. Right-angle printed circuit board connectors have an EMI shroud to prevent electromagnetic interference. Wire-sealing grommets and interfacial seals protect circuits from moisture and contamination. Glenair 79 plugs are available with auxiliary EMI springs for superior EMC performance.

Features

  • Crimp, rear-release size #23 contacts on 0.075" (1.9mm) spacing
  • #12 and #16 power and coaxial crimp contacts in a range of hybrid layouts
  • Available in 31 insert arrangements
  • Panel-mounted connectors feature conductive sealing gaskets
  • Right-angle PCB connectors have an EMI shroud to prevent interference
  • Wire-sealing grommets and interface seals protect circuits from moisture and contamination
  • Plugs available with auxiliary EMI springs for superior EMC performance

Applications

  • Defense / aerospace systems

Series 79 Call-Outs

Glenair 79 Micro-Crimp™ Connectors
Đã phát hành: 2015-08-26 | Đã cập nhật: 2023-03-02