Glenair Swing-Arm® Flex Composite 3-in-1 Backshells
Glenair Swing-Arm® Flex Composite 3-in-1 Backshells provide lightweight and corrosion-free EMI / RFI cable shielding termination in electrical wire interconnect cabling. Glenair Swing-Arm Flex Composite 3-in-1 Backshells are the standard shield termination device for weight reduction in military and commercial airframe applications. Made from temperature-tolerant composite thermoplastic, rugged Swing-Arm backshells offer easy installation, long-term performance, and outstanding weight and SKU reduction. These backshells are performance tested to AS85049 mechanical and electrical standards and are available for all commonly specified MIL-standard and commercial cylindrical connectors, including MIL-DTL-38999 and Glenair series 80 Mighty Mouse.Features
- Straight, 45°, and 90° configurable backshell
- Significant weight reduction (composite, no saddle bars or hardware)
- Rapid assembly, cable self-centers on bundle, little or no wrapping tape required
- Braid sock and drop-in band termination follower versions for EMI / RFI applications
- Accommodates lacing cord or tie wrap for strain relief and wire bundle management applications
- Supports wide range of cable bundle diameters
- Available interfaces
- Drop-in-follower (DIF)
- Direct interface FLEX
- Braid sock
- Patents
- Flex Arms US Patent No. 9627800
- Drop-In Ferrule US Patent No. 9413116
Strain Relief Diagram
Đã phát hành: 2020-01-20
| Đã cập nhật: 2024-05-21