Global Specialties PB-600 Power Electronics Trainer

Global Specialties PB-600 Power Electronics Trainer is designed with a wide variety of built-in circuit accessories, allowing user convenience and easy construction of numerous power electronics circuits. The PB-600 is a powerful and versatile educational tool for experimenting and prototyping for designers, engineers, technicians, students, and hobbyists.

The PB-600 Power Electronics Trainer includes all the necessary controls and devices to construct power electronics circuits. Additionally, the device contains an 85-page Student Lab Manual, essentially a mini Power Electronics Course, providing a practical and solid understanding of power electronics. The PB-2 board is removable for easy placement in the breadboarding area, ideal for multi-student use in a classroom environment.

The Global Specialties PB-600 Power Electronics Trainer has the highest quality components to withstand rough treatment and supply many years of reliable service.

Features

  • Power output:
    • 8 Fixed DC output options
    • 4 Fixed AC output options
  • Removable circuit breadboard with 1,680 contact points
  • Variety of semiconductor devices to choose from
  • PWM and frequency controls
  • Firing angle control, variable 0° to 180°
  • Pulse transformer 1:1 and 1:1:1
  • Duty cycle control 0 to 100%
  • Potentiometer 4.7KΩ and 1MΩ
  • Power Electronics courseware available (Model PB-600 Student Lab Manual-PDF Download)
  • Input power source, AC line switchable between:
    • 110V to 120V @ 60Hz
    • 220V to 240V @ 50Hz
  • 1-Year Warranty

Applications

  • Device characteristics
  • Commutation circuit
  • Resistor triggering circuit
  • Ramp and pedestal triggering
  • Relaxation oscillator
  • Voltage commutated chopper
  • Inverter circuit
  • Half-wave controlled rectifier
  • Full-wave controlled rectifier
  • Buck converter
  • Boost converter
  • Buck-boost converter

Kit Contents

  • PB-2 Breadboard
  • PB-600KIT Power Electronics component kit
  • WK-3 Jumper wire kit (70pc)
  • Patch cords (36pc)
  • Power cord

Front Panel Layout

Global Specialties PB-600 Power Electronics Trainer

Side Panel Layout

Global Specialties PB-600 Power Electronics Trainer
Đã phát hành: 2022-11-03 | Đã cập nhật: 2022-11-14