Gore PHASEFLEX 50GHz Test Cable Assemblies

GORE PHASEFLEX® 50GHz Test Cable Assemblies are internally ruggedized cables with enhanced phase and amplitude stability with flexure and maximum frequency of 50GHz. Gore PHASEFLEX 50GHz Test Cable Assemblies are based on a 0.140" OD cable with a solid center conductor. These test assemblies are phase and amplitude stable with flexure, flexible, crush resistant, and torque resistant. PHASEFLEX test assemblies also offer an integrated environmental protection system that shields the assembly from fluid, dust, and dirt and extends service life.

Features

  • Phase and amplitude stability
  • Crush-, torque-, and kink-resistant
  • Phase matching options
  • Replaceable interface options/adapters
  • Longer calibration intervals
  • Longer field-service life
  • Suited for parallel or comparative measurements
  • Reduced risk of assembly damage
Đã phát hành: 2010-12-28 | Đã cập nhật: 2022-03-11