Grayhill 68A Series Hall Effect Encoders

Grayhill 68A Series Hall Effect Encoders utilize contactless Hall effect technology and feature a long operational life of over 1 million rotational cycles and a high level of debris resistance. The 68A Series has a quadrature output with a choice of open collector or push/pull that makes it ideal for a wide range of applications including automotive, medical, test and measurement, audio/visual, and agriculture and construction.

Features

  • Over 1 million rotational cycles
  • Quadrature Output - choice of open collector or push / pull
  • Debris resistant hall effect sensor technology
  • Optional integrated pushbutton
  • Low 5V and 3.3VDC power consumption
  • High torque versions available
  • Reverse voltage protection

Applications

  • Automotive controls
  • Medical electronic devices
  • Test and measurement equipment
  • Audio / Visual equipment
  • Agriculture and construction
  • Dash panel and side-arm assemblies

Schematic, Wave Form, & Truth Table

Schematic - Grayhill 68A Series Hall Effect Encoders

Dimensions

Mechanical Drawing - Grayhill 68A Series Hall Effect Encoders

Termination Options

Mechanical Drawing - Grayhill 68A Series Hall Effect Encoders
Đã phát hành: 2015-11-11 | Đã cập nhật: 2022-03-11