Greenliant GLS87 SATA M.2 ArmourDrive™ SSDs

Greenliant GLS87 SATA M.2 ArmourDrive™ SSDs Solid State Drives (SSDs) are designed with an industry-standard M.2 Serial Advanced Technology Attachment (SATA) host interface in 2242 and 2280 form factors. The GLS87 SSDs are available with 1-bit-per-cell (SLC, EX Series) or 3-bit-per-cell (TLC, PX Series) 3D NAND configurations. ArmourDrive SSDs designed with Greenliant’s EnduroSLC™ Technology can reach ultra-high write endurance of 300K program/erase (P/E) cycles. The GLS87 SSDs come with advanced NAND management technology that enhances data reliability, security, improves endurance, and estimates the remaining life of the NAND flash devices.

Features

  • Industry-standard M.2 SATA host interface
    • 2242 and 2280 form factors
    • Supports SATA 6Gb/s, 3Gb/s, and 1.5Gb/s
  • High-performance and high-reliability
  • Data protection:
    • Secure erase
    • AES-256 / TCG OPAL (select SSDs)
  • Power interrupt data protection
  • Supports:
    • Self Monitoring And Reporting Technology (SMART) commands
    • TRIM commands
  • Built-in Error Checking and Correction (ECC)
  • RoHS compliant

Specifications

  • Up to 550MB/s sequential data read
  • Up to 500MB/s sequential data write
  • 3.3V power supply
  • More than 2 million hours Mean Time Between Failures (MTBF)
  • Wide range of capacities
    • SLC (EX series): 10GB to 320GB
    • TLC (PX series): 32GB to 2TB
  • -40°C to 85°C industrial temperature range
  • 0°C to 70°C commercial temperature range

GLS87 SSDs Block Diagram

Block Diagram - Greenliant GLS87 SATA M.2 ArmourDrive™ SSDs
Đã phát hành: 2018-12-17 | Đã cập nhật: 2024-02-15