Gumstix Jetson Nano Development Board
Gumstix Jetson Nano Development Board is powered by the NVIDIA Jetson Nano running a Quad-core Arm® A57. The Jetson Nano Board is designed for frequently used interfaces such as HDMI, USB 3.0, and Ethernet connectors as well as others. Gumstix Jetson Nano Development Board is the perfect starting point for an edge AI project.The Jetson Nano Development Board is customizable for specific needs in Geppetto D2O. The Geppetto D2O allows users to add features or remove unused components with the ease of a drag-and-drop interface.
Features
- Interfaces
- HDMI
- USB 3.0
- 2 x Raspberry Pi vertical camera connector
- M.2 (Key E) wireless card interface
- Ethernet connector
- USB Micro-B jack for flashing
- USB Micro-B jack for console debugging
- Raspberry Pi-compatible 40-pin header
Specifications
- Vertical cable orientation connector for Raspberry Pi camera
- 10/100/1000 Base-T ethernet
- 128-core NVIDIA Maxwell™ architecture-based GPU
- HDMI Type-A connector
- M.2 Key-E
- Quad-core Arm A57 processor
- 4GB 64-bit LPDDR4 RAM
- Micro B USB Plug
- Conforms to the USB 3.0 (or higher) standard
Kit Contents
- 1x Molex HDMI SMT Connector
- 1x Gumstix Jetson Nano Development Board
- Key components
- 1x RJ45 Jack with Gigabit Magnetics
- 2x Micro B USB Plug
- 1x 2.0mm 20V DC Power Jack
- 2x USB 3.0, Type A Receptacle, Stacked, Right Angle Thru-hole
- 1x FTDI FT232RQ USB UART Interface
Overview
Đã phát hành: 2019-11-19
| Đã cập nhật: 2023-04-13