Gumstix Jetson Nano FastFlash

Gumstix Jetson Nano FastFlash is a compact expansion board to flash Jetson Nanos embedded memory quickly and easily. Gumstix Jetson Nano FastFlash is powered by the NVIDIA Jetson Nano running a Quad-core ARM A57. The NVIDIA Jetson Nano is a cost-effective device that allows initialization or overwriting of the Jetson Nano eMMC storage with a new disk image or mounted to the file system on a PC.

The FastFlash can be used to flash multiple Jetson Nano modules in place of the development board. The Jetson Nano can be pre-loaded to a USB flash-capable custom board.

The Jetson Nano FastFlash is customizable for specific needs in the Geppetto D2O design tool. The Geppetto D2O allows users to add features or remove unused components with the ease of a drag-and-drop interface.

Features

  • Power, flashing, and serial console provided by a single USB cable
  • No power adapters or extra USB cables needed

Specifications

  • 128-core NVIDIA Maxwell™ architecture-based GPU
  • Quad-core Arm® A57 processor
  • 4GB 64-bit LPDDR4 RAM
  • Micro B USB Plug

Kit Contents

  • 1× Gumstix Jetson Nano Flasher
  • Key component
    • 1× Micro B USB Plug
    • 1× USB UART Interface

Overview

Gumstix Jetson Nano FastFlash
Đã phát hành: 2019-11-19 | Đã cập nhật: 2023-03-31