Gumstix Raspberry Pi CM4 FastFlash Expansion Board
Gumstix Raspberry Pi CM4 FastFlash Expansion Board is designed to evaluate Raspberry Pi CM4 and FTDI FT232RQ IC. The FT232RQ is a USB to serial UART interface IC. The expansion board allows to initialize or overwrite the Pi compute module embedded storage with a new disk image or mount the file system to PC. This Pi CM4 FastFlash expansion board is powered by a USB-C connector that provides flashing capabilities as well as a serial console. The expansion board includes the Raspberry Pi CM4 COM connector as its COM/processor and USB-UART functional modules.Features
- Mating connector:
- 2x stacking board connector
- DF40 series
- Receptacle
- Gold plated contacts
- Surface mount
- USB Type-C port
- FTDI FT232RQ USB UART interface
Additional Resources
Đã phát hành: 2021-04-20
| Đã cập nhật: 2022-03-11