Hackboard 2 Starter Kit

Hackboard 2 Starter Kit provides everything needed to hook up Hackboard 2 to a monitor or TV and be productive quickly. The Hackboard 2 Starter Kit includes a Hackboard 2 with Windows 10 Pro, a 12VDC / 3A international power supply, a heatsink, two board-mountable antennas, milled aluminum and ABS plastic case, a 1080p USB 2 video camera, and a wireless keyboard with an integrated trackpad.

The Hackboard 2 Starter Kit is designed to be slim and lightweight for on-the-go use. Optional 4G and 5G cellular modems are available separately.

Kit Contents

  • Hackboard 2
  • 12VDC / 3A International power supply
  • Heatsink
  • Two board-mountable antennas
  • Milled aluminum and ABS plastic case
  • 1080p USB 2 video camera
  • Wireless keyboard with integrated trackpad

Applications

  • Sensor gateways
  • Home automation
  • Entertainment systems
Đã phát hành: 2021-04-21 | Đã cập nhật: 2022-03-11