Halo Microelectronics HL7501 6A DVS Buck Converters

Halo Microelectronics HL7501 6A Dynamic Voltage Scaling (DVS) Buck Converters offer a 2.5V to 5.5V input voltage range and 6A continuous output current rating in a WLCSP package. The HL7501 converters feature an I2C interface up to 3.4MHz, excellent load and line transient, and seamless switching for light-load efficiency. The comprehensive protections include input undervoltage lockout, input overvoltage, thermal shutdown, and overcurrent and short-circuit. Halo Microelectronics HL7501 6A DVS Buck Converters are ideal for tablets, handheld devices, graphics processors, and smartphones.

Features

  • Synchronous buck converter
  • Comprehensive protection
    • Input undervoltage lockout (UVLO)
    • Input overvoltage (OVP)
    • Overcurrent and short-circuit
    • Thermal shutdown
  • 2.4MHz pulse width modulation (PWM) with seamless PWM/pulse frequency modulation (PFM) switching for light-load efficiency
  • DVS with programmable voltage slew rate
  • Excellent load and line transient
  • I2C interface with SM, FM, FM+, and HS modes

Applications

  • Application processors
  • Graphics processors
  • Memory, hard disk drives, and SSDs
  • Smartphones
  • Tablets
  • Handheld devices

Specifications

  • 2.5V to 5.5V input voltage range
  • 6A continuous, 7.5A peak maximum output current
  • 60µA quiescent current in PFM tristate
  • 2mm x 1.6mm, 20-bump chip-scale package
Đã phát hành: 2020-12-07 | Đã cập nhật: 2024-07-05