Hammond Manufacturing 1182 Toroid Power Transformers

Hammond Manufacturing 1182 Toroid Power Transformers feature a low profile, high efficiency, and a low stray magnetic flux leakage (low EMI) due to its core shape. These lightweight transformers offer dual 117VAC/234VAC primary, 50Hz/60Hz operation, and a 1500VA size supplied with a potted center for extra strength. Hammond Manufacturing 1182 Toroid Power Transformers are CSA certified to C22.2 #66 and CE compliant to IEC 61558-2-4. These transformers replace Hammond Manufacturing 182 Toroid Series. 

Features

  • Low profile
  • Lightweight
  • High efficiency
  • Low stray magnetic flux leakage (low EMI) due to core shape
  • Dual 117VAC/234VAC primary, 50Hz/60Hz operation
  • 1500VA size
  • Minimum 8" long flexible leads
  • Supplied with a potted center for extra strength
  • Supplied with two rubber insulating pads, one metal centering washer, and all mounting hardware (except the 1,500VA size)
  • UL recognized up to UL506 (XPTQ2 Guide)
  • CSA certified to C22.2 #66
  • CE compliant to IEC 61558-2-4

Videos

Đã phát hành: 2015-04-03 | Đã cập nhật: 2022-03-11