Hammond Manufacturing 1552 Hand-Held ABS Plastic Enclosures

Hammond Enclosures 1552 Hand-Held ABS Plastic Enclosures feature a cable gland end panel with flexible TPE and hard polycarbonate construction. These enclosures are designed for a comfortable fit into the user's hand and are secured with four self-tapping screws. The lap-joint construction protects against dust accumulation and splashing water, meeting IP54 requirements. Hammond Enclosures 1552 Hand-Held ABS Plastic Enclosures are RoHS compliant and suitable for desktop use. 

Features

  • Electronic instrument enclosures, ideal for mounting PCBs
  • Ergonomically designed for comfortable fit in user’s hands, also suitable for desktop use
  • Removable end panels for easy modification, can be replaced with specially designed rubberized cord grips
  • Lap-joint construction provides protection against dust accumulation and splashing water, meeting IP54 requirements
  • Molded in black or gray general-purpose ABS plastic with satin texture
  • Recessed top for membrane display or keypad
  • Unit is secured with 4 self-tapping screws
  • Snap closures near middle of enclosure wall for added sturdiness (except for sizes C1 and D1)
  • Black enclosures come with black screws, gray enclosures come with nickel-plated screws
  • Rubberized cord grips and wall-mount holder accessories available (sold separately)

Specifications

  • Enclosures and wall-mount holder accessories molded from UL 94-V0 flame-retardant ABS plastic
  • Cable gland end panel made from flexible TPE and hard polycarbonate, both rated UL 94-V0
  • Cable tie-down accessories molded from UL 94-V0 polycarbonate
Đã phát hành: 2019-12-03 | Đã cập nhật: 2023-10-16