Hammond Manufacturing 1553 Soft-Sided Hand-Held Enclosures

Hammond Manufacturing 1553 Soft-Sided Hand-Held Enclosures are ergonomically designed for comfort and feature a soft plastic grip. These enclosure are designed with general purpose ABS plastic, a recessed top cover, PCB standoffs molded into the case, and a removable front panel for easy modifications. Hammond Manufacturing 1553 enclosures are available with or without a battery door and compartment. The water-tight W series enclosures are rated IP65 and available in black or light gray with lengths of 4.62" or 5.8". The T-shaped enclosures are offered in black or light gray with lengths of 6.5" or 8.27". The general 1553 series is available in black, light gray, red, translucent, or yellow, and in lengths up to 5.8". 

Features

  • Offered with or without battery door and compartment
  • Constructed with ABS plastic
  • Removable front panel for easy modifications
  • PCB standoffs are molded into the case
  • General Series
    • Available in black, light gray, red, translucent, or yellow
    • Lengths up to 5.8"
  • T Series
    • Available in black or light gray
    • 6.5" or 8.27" length
  • W Series
    • IP65 rating
    • Available in black or light gray
    • 4.62" or 5.8" length

Videos

Đã phát hành: 2011-11-28 | Đã cập nhật: 2023-01-26