Hammond Manufacturing 1591T & 1591XX Enclosures
Hammond Manufacturing 1591T and 1591XX Enclosures are offered in a variety of options, including ABS plastic, polycarbonate, or general-purpose plastic. These enclosures are designed to meet IP54 standards and provide protection against dust and water splashes. The 1591T series features translucent enclosures that are almost completely transparent to blue, white, and near-white LEDs, readouts, and displays, or infrared devices, depending on the model. The 1591T enclosures are ideal for applications where parts, sensors, or indicators need to be visible. The 1591XX series offers standard black and gray versions molded from easy-to-machine, flame-retardant ABS plastic with UL 94V-0 rating. This series also includes transparent blue and economy versions molded from general-purpose, non-flame-retardant plastic. Both the lid and box of 1591XX enclosures contain molded-in PCB standoffs.Fact Sheets
- Common
- Ideally suited for mounting printed circuit boards
- Designed to meet IP54 standards
- Construction provides protection against dust and water splashes
- 1591T
- Ideal for applications where parts, sensors, or indicators need to be visible
- Ice Blue version is almost completely transparent to blue, white, and near-white LEDs, readouts, and displays
- Crystal Clear version is almost completely transparent
- IR Red version is almost completely transparent to infrared devices
- Integral card guides accept 1.5mm (0.062") PC cards.
- Molded from easy-to-machine, flame-retardant translucent polycarbonate (material carries a UL flammability rating of 94V-0)
- Lid is secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
- 1591XX
- Lid and box both contain molded-in PCB standoffs
- Internal sides of enclosure are smooth for easy connector installation except for 1591XXF (1591XXF is a universal type that includes the PCB standoffs in the lid and enclosure PLUS includes card guides)
- Standard black and gray versions molded from easy-to-machine, flame-retardant ABS plastic (material carries a UL flammability rating of 94V-0)
- Transparent blue and all economy versions are molded from general-purpose, non-flame-retardant plastic
- On standard versions, lid is secured with M3 x 10mm Phillips machine screws threaded into integral brass bushings, ideal for applications that require repetitive assembly and disassembly
- Economy versions are assembled with self-tapping screws into fully plastic posts
Đã phát hành: 2008-02-26
| Đã cập nhật: 2022-07-08