Hammond Manufacturing MB Fixed Panel Plastic Enclosures

Hammond Manufacturing MB Fixed Panel Plastic Enclosures are rugged electronic instrument enclosures that are ideally suited for mounting printed circuit boards for handheld, desktop, and wall-mount applications. These units are molded in polystyrene plastic and designed to meet IP54 standards. Hammond Manufacturing MB Fixed Panel Plastic Enclosures are assembled with four M4 x 14mm (0.7") slotted machine screws (included) threaded into integral brass bushings, making them suitable for applications that require repetitive assembly and disassembly. The front and rear panels are an integral part of the bottom unit, and screws are hidden in a recess in the base.

Features

  • Rugged electronic instrument enclosures
  • Molded in polystyrene plastic
  • Designed to meet IP54 standards
  • Front and rear panels are integral part of bottom unit
  • Assembled with four M4 x 14mm (0.7") slotted machine screws (included) threaded into integral brass bushings
  • Screws are hidden in a recess in the base
  • Ideal for applications that require repetitive assembly and disassembly
  • Includes four M3 x 7mm (0.276") self-tapping screws for internal standoffs
  • Lid is a smooth light gray (RAL 7035), bottom is a smooth dark gray (RAL 7012)

Applications

  • Handheld, desktop, and wall-mount applications
  • Applications that require repetitive assembly and disassembly
Đã phát hành: 2008-02-26 | Đã cập nhật: 2022-03-11