Hammond Manufacturing Modulation Transformer
Hammond Manufacturing Modulation Transformer features the 2000 Series with a sealed gapped core design. This 25W modulation transformer offers 150Hz to 7000Hz minimum frequency response and 100mA maximum secondary current. The series provides a range of secondary taps for a variety of tube types, and the tapped secondary winding carries full class C plate current. Hammond Manufacturing Modulation Transformer is RoHS compliant.Features
- Sealed gapped core modulation transformer design
- 150Hz to 7000Hz minimum frequency response
- 25W transformer
- 100mA maximum secondary current
- Range of secondary taps for a variety of tube types
- Tapped secondary winding carries full class C plate current
- RoHS compliant
Schematic
Additional Resources
Đã phát hành: 2023-02-25
| Đã cập nhật: 2023-03-16