HARTING Ha-VIS preLink® Ethernet Cabling System
HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.Features
- Reliable installation process
- Delivers continuous high performance and long-term stability
- Guaranteed by exact match between the preLink® assembly tool and preLink® termination blocks
- High performance
- Integrated performance according to Category 6A up to 500MHz
- Suitable for Ethernet Transmission of 100Mbit/s, Gigabit, and 10GBit/s
- Easy maintenance, adjustment, and network upgrades
- Independent of surrounding environment
- IP20/30, protected environment, switching cabinet
- IP65/67, industrial environment
- IP65/67, outdoor area, and special applications
- Compatible with a wide range of profiles
- Usable for all Ethernet-based automation profiles
- Robust 4-core cabling for Fast Ethernet
- Future-proof 8-core cabling for Gigabit Ethernet and more
Applications
- Transportation
- Machinery and robotics
- Automation
- Industrial network
- Broadcast and entertainment
Installation Process
Videos
Additional Resources
Đã phát hành: 2015-04-30
| Đã cập nhật: 2025-09-04