HARTING Han® Gigabit Cat.8 Modules

HARTING Han® Gigabit Cat.8 Modules features Cat.8.2 data transmission thanks to an isolation body within the Gigabit zinc-diecast module. The HARTING Han Gigabit Cat.8 Modules provide standard D-Sub contact compatibility and singular contact carriers that provide additional space for wiring and shielding. These Cat.8.2 modules feature 360° shielding and are backward compatible with Cat.7A and Cat.6A variants.

Features

  • Standard D-Sub contact compatibility
  • Singular contact carriers
  • Cat.8.2 Gigabit-style interface

Applications

  • Jumper cabling
  • Data control boxes
  • Data system cabling

Specifications

  • Cat.8.2 transmission
  • Single modular slot spacing
  • Modular series compatibility
  • 360° shielding
  • Backward compatible with Cat.7A and Cat.6A variants
Đã phát hành: 2022-10-14 | Đã cập nhật: 2025-09-04