HARTING Han® HPTC High Performance Transformer Connectors

HARTING Han® High Performance Transformer Connectors (HPTC) feature straight housings and angled plugs with a current carrying capacity of up to 1400A. These robust, vibration-proof connectors offer easy installation, up to IP69 protection, and 360° shielding. The 16 coding options provide a flexible keying solution that eliminates mismating. The HARTING Han HPTC series has voltage ratings from 1800V to 3600V AC/DC and a wide temperature range of -40°C to +125°C or -55°C to +145°C. Typical applications include energy storage systems, power conversion equipment, heavy machinery power interfaces, and transportation.

Features

  • Straight housings and angled plugs
  • Vibration proof
  • Robust design
  • Easy installation
  • High protection ratings
  • Wide temperature range
  • Flexible keying options eliminate mismating

Applications

  • Energy storage systems
  • Power conversion equipment
  • Heavy machinery power interfaces
  • Transportation

Specifications

  • 1800V to 3600V AC/DC voltage range
  • 400A to 1400A current carrying capacity
  • 360° shielding
  • 16 coding options
  • IP66, IP67, IP67, and IP69 protection
  • -40°C to +125°C or -55°C to +145°C temperature range
Đã phát hành: 2022-08-02 | Đã cập nhật: 2022-08-08