HARTING Han® Shielded Module Basic Connectors
HARTING Han® Shielded Module Basic Connectors are an EMC-protected addition to the Han Modular series that provides efficient signal transmission. HARTING Han Shielded Module Basic Connectors feature up to 27 standard D-Sub contacts that can be arranged in a high contact density. This contact density together with large-area shielding provides improved electromagnetic compatibility. The series features a shield terminal with cable tie and 180° or 360° shielding plate coverage.Features
- Shield terminal with cable tie
- Up to 27 standard D-Sub contacts
- Thin shielding plate with 180° or 360° coverage
- Reduced installation time
- Shielded module integration with up to 50% cost savings compared to other shielded modules
Specifications
- 4A rated current
- 32V rated voltage
- 0.8kV rated impulse voltage
- Pollution degree 3
- >10MΩ insulation resistance
- 500 minimum mating cycles
- -40°C to +125°C limiting temperature
Additional Resources
Accessories
Đã phát hành: 2021-02-03
| Đã cập nhật: 2025-09-04