HARTING har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

Features

  • Rapid, tool-less connection of single wires with Insulation Displacement Connection (IDC), push-in spring-cage connection, and screw connection up to 2.5mm2
  • Low processing costs with automatic mount (SMT) and reflow soldering process
  • High level of rigidity on the PCB with side, large-area SMT fixings (1.27mm and 2.54mm)
  • High packaging density in pitches of 1.27mm and 2.54mm
  • PCB terminal blocks and PCB connectors in 1.27mm, 2.54mm, 3.50/3.81mm, and 5.00/5.08mm pitch

Videos

Đã phát hành: 2014-04-22 | Đã cập nhật: 2024-11-05