HARTING Inducom Full Metal Hood D-Sub Connectors

HARTING Inducom Full Metal Hood D-Sub Connectors allow access and side-by-side stacking for a three-cable entry hood. These connectors are easy to access with a minimum angle for screwdrivers of 7.5° and a maximum angle of 10.5°. HARTING Inducom Full Metal Hood D-Sub Connectors are available in a variety of shell sizes and positions.

Features

  • Captive screws
  • 4-40 UNC or M3 screw options
  • With or without internal grounding block
  • Compatible with InduCom flange/ferrule and cable clamp
  • Four-screw assembly for cover
  • Optional blanking pieces for unused entry holes

Product Detail

HARTING Inducom Full Metal Hood D-Sub Connectors
Đã phát hành: 2015-06-12 | Đã cập nhật: 2022-03-11