HARTING M12 Receptacles with Integrated Magnetics
HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.Features
- Combines functions of connector and transformer required for Ethernet with no increase in size
- Dispenses with transformer and does away with additional components such as capacitors and resistors, space savings of up to 30%
- IP65/67 environmental protection
- Simplification of design and design-in of circuit cards
- Protects chips in devices by means of galvanic separation
- Ensures decoupling of ground potential between cabling and terminal
- Provides power transfer via PoE+ and improved signal integrity
Applications
- Industrial Ethernet devices
- Switches
- Routers
- Programmable logic computers (PLCs)
- Industrial equipment and devices
Đã phát hành: 2018-05-25
| Đã cập nhật: 2023-02-07