HARTING M12 PushPull Inverse Solutions

HARTING M12 PushPull Inverse Solutions are designed with an M12 PushPull inverse male or female cable connector with a locking mechanism. The M12 male connector features an inner locking mechanism, while the M12 female connector has an outer locking mechanism. These products are backward compatible with traditional locking mechanisms and offer a robust design, resulting in shock and vibration resistance. HARTING M12 PushPull Inverse Solutions are ideal for robotics, automation, machinery, and railway environments.

Features

  • Compact design
  • Backward compatible with traditional locking mechanism
  • Shock and vibration resistant
  • Inner locking mechanism for male cable connector
  • Outside locking mechanism for female cable connector

Applications

  • Automation
  • Robotics
  • Railway
  • Machinery
  • Industrial Ethernet cable assemblies
  • Connections to Ethernet-enabled devices
  • Field devices

Specifications

  • 50V voltage rating
  • 4A current rating
  • 3- and 4-pole A-coded unshielded version
  • IDC termination
  • IEC 61076-2-010 standards
  • IP65/IP67 rated
  • -40°C to +85°C temperature range
Đã phát hành: 2023-09-29 | Đã cập nhật: 2023-10-18