HARTING RJ Industrial® IP20 Standard CAT 5e Patch Cables
HARTING RJ Industrial® IP 20 Standard CAT 5e Patch Cable are standard patch cables for Industrial Ethernet cabling systems in an environment of limited mechanical stress. Developed to meet the requirements of applications in control cabinets that need high-quality with small, robust connectors, HARTING standard patch cables feature a space-saving design for multi-port switches and compact industrial devices. The high-quality SF/UTP 26AWG cables feature an over-molded RJ45 design and a PUR chemical resistant cable jacket rated to LSZH. RoHS compliant, HARTING's standard patch cables are deployable for safe Gigabit Ethernet transmission and are 100% electrical tested at 500VDC/min.Features
- Compact and space-saving design for multi-port applications
- Suitable for Gigabit Ethernet
- Over-molded RJ45 design with polyamide plastic
- Protected locking lever
- Green and black cable options
- SF/UTP 26AWG cable
- PUR chemical resistant cable jacket, LSZH
- 100% electrical tested at 500VDC/min.
- RoHS compliant
Specifications
- 50N minimum retention Force
- 100Ω impedance
- IP20 protection class
- Lead-free, LSZH, and RoHS compliant
- -20°C to +60°C operating temperature range
Đã phát hành: 2012-05-03
| Đã cập nhật: 2022-03-11