Harwin ø1.75mm Terminal Pins

Harwin ø1.75mm Terminal Pins resist accidental damage and are ideal for strong, durable, single-point connections in ultra-low-profile or offset-height board-to-board connections. Five lengths are available to vary the distance between mating PCBs, allowing wider tolerance gaps than many multi-pin connections. The Harwin ø1.75mm terminal pins are also suitable as PCB location pegs or grounding connections for stacked board configurations and are available with finish choices of hard gold or tin over nickel. The terminal pins are also compatible with SYCAMORE contacts.

Features

  • ø1.75mm mating pin diameter
  • Compatible with existing Harwin sockets and other industry PCB connections
  • Chamfered mating edge minimizes the impact and wear on mating surfaces
  • A rear drilled hole can be used for swaging and adds mechanical retention if required before soldering
  • Designed for 1.6mm PCB thicknesses, suitable for common PCB types and wave soldering techniques

Applications

  • Fire and security
    • Gas and smoke detectors
    • CCTV systems
    • Handheld IR cameras
  • Space
    • Satellites and CubeSats
    • Launch peripherals
    • Remote sensors
    • Detection equipment
  • Industrial
    • Factory robotics
    • Remote operating modules
    • PCB stacking and grounding
  • Defense and security
    • UAVs
    • UUV and other ROV
    • Handheld portable equipment
    • Rugged vehicle electronics
Đã phát hành: 2020-12-17 | Đã cập nhật: 2024-04-08