Harwin Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko-SL connectors offer female and male vertical through-hole and surface-mount as well as male horizontal through-hole versions. Cable configurations are also available with optional lightweight metal hoods for cable protection and RFI shielding. 

 

Features

  • Ruggedized screw fixings for increased security
  • Single-piece four-finger beryllium copper contact
  • Up to 45% smaller footprint than Micro-D
  • Low-outgassing materials meet NASA and ESA requirements
  • Current rating
    • 2.8A individual
    • 2A all contacts simultaneously
  • Available Configurations
    • Female and male vertical through-hole and surface-mount 
    • Male horizontal through-hole
    • Female and male cables 
  • Lightweight metal hoods for cable protection and RFI shielding are available
  • Horizontal through-board contacts are ideal for board edge-to-cable connection, with reduced total mated height
  • 1000 mating cycles
    • Long-life for both single-use or high-usage
  • Rated to withstand 20g vibration and Z-axis 100g 6m/s shock, with no discontinuity greater than 1µs, Z-axis 100g
  • -65°C to +150°C operating temperature range
  • Suitable for harsh environments

Applications

  • Aviation
    • Avionic controls, guidance systems, UAVs, engine controls, radar, and tracking
  • Motorsport and transport
    • Navigation, AI, GPS and tracking equipment, communications, ERS controls, and telemetry
  • Space
    • Satellites and CubeSats, radar, communications, and launch systems
  • Defense and security
    • UAVs, UUV, ground communications, handheld portable equipment, rugged vehicle electronics, and other ROV
  • High-end industrial
    • Portable equipment, high vibration, and robotics systems

Horizontal Diagram

Harwin Gecko Screw-Lok Connectors

Reverse Fix Diagram

Mechanical Drawing - Harwin Gecko Screw-Lok Connectors

Gecko SL

Harwin Gecko Screw-Lok Connectors

Videos

Đã phát hành: 2016-11-10 | Đã cập nhật: 2026-05-14