HellermannTyton Wire Labels

HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3:1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.

Features

  • ShrinkTrak Labels
    • Slide Slit and optional center slits for easy wire insertion
    • Smooth surface for clean and legible printing
    • Supplied on a ladder-style carrier so that markers can be kitted after printing
    • A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters
  • Handi-Paks booklets
    • Fit in a pocket for easy transport and access
    • Single marker can be removed at the top of each label so that the terminal block can be marked and the remaining label can be used to mark the associated wire connected to the terminal
    • Markers kitted on each page so that any marker can be removed without affecting the other markers on the page
    • Markers have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires, eliminating waste
  • Self-Laminating Labels
    • Come on rolls on a standard 3" core for easy loading into a printer or caddy
    • Labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time
    • Labels are UL recognized for indoor and outdoor use to expand application options
    • Thermal transfer labels work in any thermal transfer printer so that the user always has options to get labels printed without being locked into a single vendor

Videos

Đã phát hành: 2019-09-27 | Đã cập nhật: 2023-03-30