HellermannTyton HelaCon Releasable Wire Connectors
HellermannTyton HelaCon Releasable Wire Connectors are available with 2-, 3-, or 5-port construction and feature a quick-release design. These connectors allow engineers to connect electrical wires without twisting ends together or screwing on nuts. Users can simply insert the ends into a HelaCon connector. HelaCon connectors feature clear housing that eases inspection to ensure wires have been properly inserted, and when a wire needs to be removed, just open the lever. HellermannTyton HelaCon Releasable Wire Connectors accept 12AWG solid wires and 28AWG to 14AWG stranded wires.Features
- Ease-of-Use Design
- Just flip open the lever, insert the wire, and close the lever
- Clear housing
- Versatile Construction
- Accepts 12AWG solid wire and 28AWG to 14AWG stranded wires
- Available with 2, 3, or 5 ports
Additional Resources
Đã phát hành: 2023-09-01
| Đã cập nhật: 2023-09-13