HellermannTyton Hydraulic Labels
HellermannTyton Hydraulic Labels are self-laminating labels ideal for marking hoses and pipes in harsh environments, including those found in the hydraulics industry. These labels resist hydraulic fluids and are rated UL 94V-2 to withstand extended UV exposure. A white printable area features a protective laminate to ensure the printed text is shielded from negative environmental influences, including humidity, debris, and mechanical abrasion. The white transparent Type 1232 polyester material is flexible yet resists tears and impacts. A rounded edge provides additional bonding strength, while the perforation design allows demand-based shortening of the protective laminate for smaller outer diameters. HellermannTyton Hydraulic Labels are ideal for use on hydraulic hoses, flanges, fittings, heavy duty cables, and conduits for rail, heavy equipment, industrial automation, shipbuilding, and mining applications.Features
- High-quality, self-laminating labels made of polyester
- Suitable for the marking of wires and cables in harsh environments
- Material is flexible yet resists tears and impacts
- Excellent resistance to alcohol, gasoline, cleaning agents, and hydraulic oils
- Temperature and UV resistant
- Perforation allows demand-based shortening of the protective laminate for smaller outer diameters
- Laminating function offers excellent protection against humidity and mechanical abrasion
- Rounded edge design for additional bonding strength
- Clear tail overlaminates the printed text, protecting the message from abrasion and solvents
- White printable area accepts thermal transfer ink, while barcodes, images, and hose identifiers can easily be printed on demand
- Suitable for long-term outdoor use
Applications
- Rail
- Heavy equipment
- Industrial automation
- Shipbuilding
- Mining
Specifications
- UL 94V-2 flame rating
- Type 1232 polyester material, white transparent, self-laminating
- For use only with TTM430 or TT4030 printers
- Rated for +149°C (+300°F) continuous operating temperature
- Rated for 3+ years of outdoor durability
- Available products
- 596-01903: 1.2" X 9", 400 labels per roll, fits hose diameters from 0.25" to 1.25"
- 596-01904: 1.2" X 5.2", 650 labels per roll, fits hose diameters from 1.25" to 2"
Application Example
Additional Resources
Đã phát hành: 2022-07-13
| Đã cập nhật: 2022-07-21