HellermannTyton MOC Clips

HellermannTyton MOC Clips are tube and pipe routing clips with high retention. These clips are designed to be easy to attach, yet durable enough to prevent inadvertent disengagement under vibration. MOC clips offer superior retention, preventing inadvertent disengagement under vibration and during assembly processes such as vacuum fill. Independent rotation provides HellermannTyton MOC Clips with adjustable routing orientation, while the modular designs allow custom builds to meet specific needs. Suitable applications include alternate energies, industrial automation, panel shops, HVAC, and white goods.

Features

  • Inverted retaining legs
  • Narrow opening
  • Circular retainer
  • Ergonomic for easy installation
  • Superior retention
  • Durable design for chemical and physical stress
  • Clamps, ties, and fastener options
  • Independent rotation for adjustable routing options
  • Modular design with 360+ standard configurations

Applications

  • Alternate energies
  • Industrial automation
  • Panel shops
  • Cable and harnesses
  • Powertrain thermal management
  • HVAC
  • White goods

Specifications

  • PA66HIRHSUV material
  • -40°C to +110°C temperature range
  • UL 94 HB flammability

Characteristics

HellermannTyton MOC Clips
Đã phát hành: 2022-07-14 | Đã cập nhật: 2023-03-23