HellermannTyton Rite-On Markers

HellermannTyton Rite-On Markers are made from flexible vinyl film used to mark wire and cables. The self-laminating labels include a clear tail, which seals the imprint under the clear vinyl and maintains the labels' quality. The Rite-On markers come in reusable dispensers made from high-impact plastic that is resistant to grease and oil. These markers comply with RoHS and UL-recognized standards.

Features

  • Made using flexible vinyl film
  • Come in a reusable dispenser
  • RoHS compliant
  • Roller form variant
  • UL recognized
  • -40°C to 80°C operating temperature range
  • Compact to easily fit in a pocket or on a tool belt
Đã phát hành: 2024-02-27 | Đã cập nhật: 2024-03-14