HellermannTyton Slotted Wall Wiring Duct & Covers

HellermannTyton Slotted Wall Wiring Duct comes in high-density (HD) or standard for secure channeling of wires and cables. HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. HD Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Optional covers snap on and off easily and are provided with a non-slip lining that ensures the covers remain in place during vibration.

Features

  • HD
    • Narrow fingers reduce fanning of the wires to the terminal blocks, presenting a neater appearance
    • Each finger is provided with a double restriction to hold wires in the bottom portion of the duct, allowing for easier installation
    • Mounting holes are uniform in size and are offered every 2" to accommodate compact designs and ease installation
    • Optional covers snap on and off easily, and are provided with a non-slip lining that ensures the covers remain in place during vibration
  • Standard
    • Strong fingers prevent unwanted breaking
    • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection
    • Supplied with mounting holes to streamline installation
    • Optional covers enhance protection and appearance

Applications

  • Industrial automation
  • Industrial control panels
  • Wiring ducts
  • Harsh environments

Specifications

  • Polyvinylchloride (PVC) material
  • +50°C maximum operating temperature
  • Self-extinguishing flammability
Đã phát hành: 2025-08-27 | Đã cập nhật: 2025-11-11