HellermannTyton Solar Button Mounts with Cable Tie

HellermannTyton Solar Button Mounts with Cable Tie secure cables and wire bundles installed on the solar modules. These button-head mounts feature a zero-insertion-force design and require no tools for quick and easy mounting. The button mounts are made of impact-modified, heat-resistant, and UV-stabilized polyamide 6.6 material, ideal for long-term performance, even in extreme weather. The series is designed to withstand movement, particularly on single-axis tracker systems, for years of dependable performance. HellermannTyton Solar Button Mounts feature a 0.35" hole diameter, 0.12" maximum panel, and 0.07" maximum tie width. The mounts are UL 94 HB rated and conform to reliable operation within a wide -40°C to +105°C temperature range.

Features

  • Secure cables and wire bundles installed on the solar modules
  • Made from impact-modified, heat-resistant, and UV-stabilized polyamide 6.6 material
  • Zero-insertion-force design
  • Ideal for long-term performance, even in extreme weather

Specifications

  • 0.35" hole diameter
  • 0.12" maximum panel
  • 0.07" maximum tie width
  • -40°C to +105°C operating temperature range
  • UL 94 HB rated (flammability)
  • RoHS and REACH compliant

Videos

Dimensions

Mechanical Drawing - HellermannTyton Solar Button Mounts with Cable Tie
Đã phát hành: 2024-06-08 | Đã cập nhật: 2025-01-14