YAGEO Nexensos EC3032 Encapsulated Precision Temperature Sensor

YAGEO Nexensos EC3032 Encapsulated Precision Temperature Sensor combines the precision and reliability of the M-type Pt RTD sensor with a robust encapsulation and extension wire. This YAGEO Nexensos EC3032 sensor operates in a temperature range of -50°C to +200°C. The series is ideal for applications in e-motor stators, battery temperature monitoring, and EV charging plug protection.

Features

  • -50°C to +200°C temperature range, short-term +250°C (up to 50 hours)
  • 1000Ω nominal resistance
  • Cable
    • PTFE insulated
    • 24AWG (0.24mm2) stranded Ni plated Cu
    • 400mm ±10mm length
  • Semi-rigid fluorocarbon housing with 3.2mm +0.2mm/-0.4mm diameter and 30mm ±5mm length
  • 3850ppm/K temperature coefficient TCR
  • 6KVAC, 60s dielectric strength
  • 0.1mA to 0.3mA at 1000Ω measuring current (self-heating has to be considered)
  • Self-heating of 0.4K/mW at 0°C

Applications

  • E-motor stators
  • Motor coils
  • Traction motors
  • EV charging connectors
  • EV charging plugs
  • Industrial automation
Đã phát hành: 2021-01-05 | Đã cập nhật: 2023-11-03