Heyco HEYClip™ SunRunner® 2-S Cable Clips
Heyco HEYClip™ SunRunner® 2-S Cable Clips are designed to hold micro-inverter (0.413" to 0.472") cables and module cables up to 0.3" in diameter for rail-less mounting systems. These cable clips are constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. The 2-S cable clips feature smooth edges that prevent cable damage during installation. These cable clips are made for panel and cable retention up to 15lbs. The 2-S cable clips install cables on PV panels or module frames with thicknesses from 0.050" to 0.250".
Applications
- Designed to hold micro-inverter cables 0.413" (10.5mm) to 0.472" (12mm) and module cables up to 0.3" (7.6mm) in diameter for rail-less mounting systems
- Constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
- Designed for panel and cable retention up to 15lbs
- Smooth clip edges prevent damage to cable installation
- Install cables on PV panels or module frames with thicknesses from 0.050" to 0.250"
Dimension Diagram
Đã phát hành: 2026-02-12
| Đã cập nhật: 2026-02-12