Heyco HEYClip™ SunRunner® 90° Cable Clips
Heyco HEYClip™ SunRunner® 90° Cable Clips feature double-compression, right-angle design, and mounts at a 90° angle to the original SunRunner. These cable clips are designed for use with PV modules mounted in the landscape mode. PV modules with shorter-than-normal junction box cables cannot be dressed out to the sides of the module. Heyco SunRunner cable clips are available in single, double, and four‑wire variants that fit panels up to 3.2mm thick. These cable clips are UL-certified (single‑ and double‑wire versions) and DFARS-compliant.
Features
- Designed to mount at 90° angle to original SunRunner
- SunRunner 90° accommodates single cable from 0.20" (5.1mm) to 0.30" (7.6mm)
- SunRunner 90°-2 accommodates two cables
- SunRunner 90°-4 accommodates four cables
- Designed for use with PV modules mounted in landscape mode
- SunRunner 90° allows junction box cables to be run to adjacent modules across short side of PV module frame
- Material:
- 0.025" thick 304 stainless steel (SunRunner 90° and SunRunner 90-2)
- 0.020" thick heat-treated 410 stainless steel (SunRunner 90-4)
- Certified by UL for compliance with both Canadian and US requirements under File E54523
- Not for use in a marine saltwater environments
- DFARS compliant
Dimensions
Đã phát hành: 2026-02-19
| Đã cập nhật: 2026-04-13